+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86245

Grinding wheel; 115mm; prominent,with rasp


Manufacturer: PROLINE

Manufacturer part number:
86245
TME Symbol:
PRE-86245

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
115mm
Version
prominent, with rasp
Gross weight255.1 g
EAN code5903755862457

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86245
1 in TME stock
Net price for quantities from 1 pcs - 22.09 USDGross price for quantities from 1 pcs - 22.09 USD
Net price for quantities from 3 pcs - 20.08 USDGross price for quantities from 3 pcs - 20.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts