+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87104

Cutting diamond wheel; Ø: 230mm; Disc thick: 2.8mm; 22.23mm


Manufacturer: PROLINE

Manufacturer part number:
87104
TME Symbol:
PRE-87104

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2.8mm
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • brick type materials
  • concrete
  • glaze
  • marble
  • stone
Gross weight20 g
EAN code5903755871046

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
87104
2 in TME stock
Net price for quantities from 1 pcs - 12.54 USDGross price for quantities from 1 pcs - 12.54 USD
Net price for quantities from 5 pcs - 11.33 USDGross price for quantities from 5 pcs - 11.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts