+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98111

Trimmer line; L: 15m; polyamide; round; Size: 1.3mm


Manufacturer: PROLINE

Manufacturer part number:
98111
TME Symbol:
PRE-98111

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
round
Size
1.3mm
Gross weight26.2 g
EAN code5903755981110
See other products in this category: Garden Tools PROLINE,
*
98111
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs