+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98112

Trimmer line; L: 15m; polyamide; round; Size: 1.6mm

Manufacturer: PROLINE

Manufacturer part number:
98112
TME Symbol:
PRE-98112

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
round
Size
1.6mm
Gross weight40.2 g
EAN code5903755981127
See other products in this category: Garden Tools PROLINE
*
98112
Product withdrawn from the offer
Use the specification table below to search for similar products