+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98121

Trimmer line; L: 15m; polyamide; square; Size: 1.3mm


Manufacturer: PROLINE

Manufacturer part number:
98121
TME Symbol:
PRE-98121

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
square
Size
1.3mm
Gross weight28.8 g
EAN code5903755981219
See other products in this category: Garden Tools PROLINE,
*
98121
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD