+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98124

Trimmer line; L: 15m; polyamide; square; Size: 2.4mm


Manufacturer: PROLINE

Manufacturer part number:
98124
TME Symbol:
PRE-98124

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
square
Size
2.4mm
Gross weight97.73 g
EAN code5903755981240
See other products in this category: Garden Tools PROLINE,
*
98124
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 4 pcs - 1.93 USDGross price for quantities from 4 pcs - 1.93 USD