+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98134

Trimmer line; L: 15m; polyamide; star; Size: 2.4mm


Manufacturer: PROLINE

Manufacturer part number:
98134
TME Symbol:
PRE-98134

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
star
Size
2.4mm
Gross weight62.4 g
EAN code5903755981349
See other products in this category: Garden Tools PROLINE,
*
98134
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 4 pcs - 1.95 USDGross price for quantities from 4 pcs - 1.95 USD