+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98146

Trimmer line; L: 15m; polyamide; square; Size: 3mm

Manufacturer: PROLINE

Manufacturer part number:
98146
TME Symbol:
PRE-98146

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
square
Size
3mm
Gross weight91.47 g
EAN code5903755981462
See other products in this category: Garden Tools PROLINE
*
98146
Product withdrawn from the offer
Use the specification table below to search for similar products