+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98155

Trimmer line; L: 15m; polyamide; strengthened construction


Manufacturer: PROLINE

Manufacturer part number:
98155
TME Symbol:
PRE-98155

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Version
strengthened construction
Shape
square
Size
2.7mm
Gross weight119.6 g
EAN code5903755981554
See other products in this category: Garden Tools PROLINE,
*
98155
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 4 pcs - 3.02 USDGross price for quantities from 4 pcs - 3.02 USD