+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98184

Chain; chainsaw; carbon steel; 20"

Manufacturer: PROLINE

Manufacturer part number:
98184
TME Symbol:
PRE-98184

Specification

Manufacturer
PROLINE
Type of garden accessories
chain
Application
chainsaw
Material
carbon steel
Length - inch
20"
Gross weight317 g
EAN code5903755981844
See other products in this category: Garden Tools PROLINE,
*
98184
0 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 3 pcs - 8.63 USDGross price for quantities from 3 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)