+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99411

Hose; 15m; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
99411
TME Symbol:
PRE-99411

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
15m
Size
1/2"
Kit contents
  • quick connection coupling
  • revolving sprinkler
Gross weight1.3747 kg
EAN code5903755994110
See other products in this category: Garden Tools PROLINE,
*
99411
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.98 USDGross price for quantities from 1 pcs - 68.98 USD
Net price for quantities from 3 pcs - 66.51 USDGross price for quantities from 3 pcs - 66.51 USD