+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99612

Hose; 20m; PVC; 4 layers; 1/2"; PREMIUM; Resistance to: UV rays

Manufacturer: PROLINE

Manufacturer part number:
99612
TME Symbol:
PRE-99612

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
20m
Material
PVC
Version
4 layers
Size
1/2"
Manufacturer series
PREMIUM
Resistance to
UV rays
Operating temperature
-25...60°C
Gross weight2.1806 kg
EAN code5903755996121
See other products in this category: Garden Tools PROLINE,
See other products from this series.:
*
99612
1 in TME stock
Net price for quantities from 1 rol - 16.89 USDGross price for quantities from 1 rol - 16.89 USD
Net price for quantities from 3 rol - 15.68 USDGross price for quantities from 3 rol - 15.68 USD
No. of rolls (Multiplicity: 1)