+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99632

Hose; 20m; PVC; 4 layers; 3/4"; PREMIUM


Manufacturer: PROLINE

Manufacturer part number:
99632
TME Symbol:
PRE-99632

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
20m
Material
PVC
Version
4 layers
Size
3/4"
Manufacturer series
PREMIUM
Gross weight4.0798 kg
EAN code5903755996329
See other products in this category: Garden Tools PROLINE,
See other products from this series.:
*
99632
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 22.11 USDGross price for quantities from 1 rol - 22.11 USD
Net price for quantities from 3 rol - 20.53 USDGross price for quantities from 3 rol - 20.53 USD