+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99635

Hose; 50m; PVC; 4 layers; 3/4"; PREMIUM

Manufacturer: PROLINE

Manufacturer part number:
99635
TME Symbol:
PRE-99635

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
50m
Material
PVC
Version
4 layers
Size
3/4"
Manufacturer series
PREMIUM
Gross weight9.72 kg
EAN code5903755996350
See other products in this category: Garden Tools PROLINE,
See other products from this series.:
*
99635
1 in TME stock
Net price for quantities from 1 rol - 58.95 USDGross price for quantities from 1 rol - 58.95 USD
Net price for quantities from 3 rol - 54.74 USDGross price for quantities from 3 rol - 54.74 USD
No. of rolls (Multiplicity: 1)