+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99645

Hose; 50m; PVC; 4 layers; 1"; PREMIUM

Manufacturer: PROLINE

Manufacturer part number:
99645
TME Symbol:
PRE-99645

Specification

Manufacturer
PROLINE
Type of garden tool
hose
Length
50m
Material
PVC
Version
4 layers
Size
1"
Manufacturer series
PREMIUM
Gross weight14.555 kg
EAN code5903755996459
See other products in this category: Garden Tools PROLINE,
See other products from this series.:
*
99645
1 in TME stock
Net price for quantities from 1 rol - 101.38 USDGross price for quantities from 1 rol - 101.38 USD
Net price for quantities from 3 rol - 95.90 USDGross price for quantities from 3 rol - 95.90 USD
No. of rolls (Multiplicity: 1)
Product available till the stock lasts