+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of clamping tool | vice | |
Material | iron alloy | |
Jaws width | 100mm | |
Kind of tool | bench | |
Jaws opening max | 95mm | |
Work table area | 62x62mm | |
Pot dimensions | 290x160x150mm |