+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRE-VICE-150

Vice; iron alloy; Jaws width: 150mm; Kind: bench


Manufacturer: PROLINE

Manufacturer part number: -
TME Symbol:
PRE-VICE-150

Specification

Manufacturer
PROLINE
Type of clamping tool
vice
Material
iron alloy
Jaws width
150mm
Kind of tool
bench
Jaws opening max
160mm
Tools features
ratation base
Work table area
97x86mm
Pot dimensions
380x190x200mm
Gross weight15.5 kg
See other products in this category: Vices and Clamps PROLINE
*
PRE-VICE-150
Product withdrawn from the offer
Use the specification table below to search for similar products