+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31364

Crowbar; L: 400mm; W: 17mm; for nails; hardened steel

Manufacturer: PROLINE

Manufacturer part number:
31364
TME Symbol:
PRE-WB400

Specification

Manufacturer
PROLINE
Type of tool
crowbar
Length
0.4m
Width
17mm
Tools application
for nails
Material
hardened steel
Key features
flat tip
Gross weight856.1 g
EAN code5903755313645
See other products in this category: Repair and Construction Tools PROLINE,
*
31364
3 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 6.44 USDGross price for quantities from 3 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs