+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31365

Crowbar; L: 500mm; W: 17mm; for nails; hardened steel

Manufacturer: PROLINE

Manufacturer part number:
31365
TME Symbol:
PRE-WB600

Specification

Manufacturer
PROLINE
Type of tool
crowbar
Length
0.5m
Width
17mm
Tools application
for nails
Material
hardened steel
Key features
flat tip
Gross weight1.0633 kg
EAN code5903755313652
See other products in this category: Repair and Construction Tools PROLINE,
*
31365
6 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 3 pcs - 6.94 USDGross price for quantities from 3 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs