+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26298

Drill: for wood-set; for wood; steel; box; wood; 8pcs.

Manufacturer: PROLINE

Manufacturer part number:
26298
TME Symbol:
PRE-WD8

Specification

Manufacturer
PROLINE
Type of drill
for wood - set
Kind of drill bit
for wood
Material
steel
Kind of package
box
Tools application
wood
Drill diameter
3mm/4mm/5mm/6mm/7mm/8mm/9mm/10mm
Quantity in set/package
8pcs.
Gross weight212.9 g
EAN code5903755262981
See other products in this category: Drill Sets PROLINE,
*
26298
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 6.54 USDGross price for quantities from 1 set - 6.54 USD
Net price for quantities from 3 set - 6.06 USDGross price for quantities from 3 set - 6.06 USD