+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZR18107

Socket: 6-angles; socket spanner; HEX 7mm; 1/4"; tag


Manufacturer: PROLINE

Manufacturer part number:
ZR18107
TME Symbol:
PRE-ZR18107

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 7mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Kind of package
tag
Gross weight15 g
EAN code5903755010056
See other products in this category: Socket Wrenches PROLINE,
*
ZR18107
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.