+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRF IT DUSTER

Compressed air; spray; can; 520ml; IT DUSTER; Signal word: Danger

Manufacturer: PRF

Manufacturer part number:
PRF IT DUSTER
TME Symbol:
PRF-ITDUSTER/520

Specification

Manufacturer
PRF
Type of agent
compressed air
Appearance
spray
Kind of package
can
Capacity
0.52l
Name
IT DUSTER
Application
cleaning, dust removing
Signal word
Danger
Available labels languages
DE, EN, FR, NL, PL
Agent features
flammable
Precautionary statements
  • P102: Keep out of reach of children.
  • P210: Keep away from heat/sparks/open flames/hot surfaces. – No smoking.
  • P211: Do not spray on an open flame or other ignition source.
  • P251: Pressurized container: Do not pierce or burn, even after use.
  • P410 + P412: Protect from sunlight. Do no expose to temperatures exceeding 50°C/122°F.
Hazard statements
  • H222: Extremely flammable aerosol.
  • H229: Pressurised container: May burst if heated.
GHS Code
  • GHS02
Gross weight298.7 g
EAN code6417128101252

WATCH VIDEO

See other products in this category: Compressed Air and Freezers PRF
*
PRF IT DUSTER
384 in TME stock
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 12 pcs