+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRFDAWT30-12DO-IV

Sensor: inductive; OUT: 2-wire NO; 12mm; 12÷24VDC; M30; 0.3m; IP67


Manufacturer: AUTONICS

Manufacturer part number:
PRFDAWT30-12DO-IV
TME Symbol:
PRFDAWT30-12DO-IV

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NO
Range
12mm
Switch housing
M30
Connection
cables, M12
Lead length
0.3m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
50Hz
Overall length
54mm
Plating material
PTFE
Number of pins
4
Supply voltage
  • 12...24V DC
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRFDAWT30-12DO-IV
0 in TME stock
Net price for quantities from 1 pcs - 106.69 USDGross price for quantities from 1 pcs - 106.69 USD
Net price for quantities from 5 pcs - 99.57 USDGross price for quantities from 5 pcs - 99.57 USD
Net price for quantities from 10 pcs - 92.46 USDGross price for quantities from 10 pcs - 92.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.