+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRI-52

Current monitoring relay; AC current; 230VAC; PRI-52; SPDT; IP20


Manufacturer: ELKO EP

Manufacturer part number:
PRI-52
TME Symbol:
PRI-52

Specification

Manufacturer
ELKO EP
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
PRI-52
Kind of output 1
SPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.5...10s
IP rating
IP20
Body dimensions
17.6x90x64mm
Controlled parameter range
500mA...25A
Supply voltage
  • 230V AC
Power supply
  • external
Gross weight82.64 g
Certificates
EAN code8595188136556

WATCH VIDEO

See other products in this category: Monitoring Relays ELKO EP,
See other products from this series.:
*
PRI-52
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.00 USDGross price for quantities from 1 pcs - 64.00 USD
Net price for quantities from 5 pcs - 59.38 USDGross price for quantities from 5 pcs - 59.38 USD
Net price for quantities from 10 pcs - 53.98 USDGross price for quantities from 10 pcs - 53.98 USD
Packaging method by the manufacturer:Cardboard = 10 pcs