+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRL08-1.5DP

Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; M8; IP65

Manufacturer: AUTONICS

Manufacturer part number:
PRL08-1.5DP
TME Symbol:
PRL08-1.5DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1.5mm
Switch housing
M8
IP rating
IP65
Gross weight62.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRL08-1.5DP
12 in TME stock
Net price for quantities from 1 pcs - 21.98 USDGross price for quantities from 1 pcs - 21.98 USD
Net price for quantities from 5 pcs - 20.69 USDGross price for quantities from 5 pcs - 20.69 USD
Net price for quantities from 10 pcs - 19.40 USDGross price for quantities from 10 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs