+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9820006

DIN rail; steel; zinc; L: 99mm; W: 15mm; TS15

Manufacturer: FIBOX

Manufacturer part number:
9820006
TME Symbol:
PRM0811

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
99mm
Width
15mm
Related items
P081106
Mounting rail size
TS15
Gross weight15.51 g
Certificates
EAN code6418074034243

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
9820006
3 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 8 pcs - 3.68 USDGross price for quantities from 8 pcs - 3.68 USD
Net price for quantities from 12 pcs - 3.45 USDGross price for quantities from 12 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs