+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23000

Wrench-set; socket spanner; Chrom-vanadium steel; 29pcs.

Manufacturer: PROXXON

Manufacturer part number:
23000
TME Symbol:
PRN23000

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
socket spanner
Material
Chrom-vanadium steel
Quantity in set/package
29pcs.
Kit contents
  • 1/2" Cardan joint
  • 1/2" extension - 125mm
  • 1/2" handle with ratchet
  • 1/2" sockets: 8-34mm
  • 1/2" square extension - 250mm
  • extended 1/2" (80mm) sockets: 10-13-17mm
  • socket for spark plugs 16mm
  • socket for spark plugs 21mm
Gross weight5.99 kg
See other products in this category: Wrenches Sets PROXXON,
*
23000
0 in TME stock
Net price for quantities from 1 set - 81.36 USDGross price for quantities from 1 set - 81.36 USD
Net price for quantities from 3 set - 75.55 USDGross price for quantities from 3 set - 75.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.