+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23080

Wrench-set; socket bits; Chrom-vanadium steel; 36pcs.


Manufacturer: PROXXON

Manufacturer part number:
23080
TME Symbol:
PRN23080

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
socket bits
Material
Chrom-vanadium steel
Quantity in set/package
36pcs.
Kit contents
  • Cardan joint
  • extension: 55mm, 100mm
  • flat tips: 5,5mm and 4mm
  • hex key: 1,25...3,0mm
  • hex key HX6, 5, 4, 3mm
  • PH1, PH2
  • rattle
  • reduction: 1/4"M x 3/4"F
  • screwdriver handle
  • sockets 1/4" in sizes 4 - 13mm x13
  • Torx T30, T27, T25, T20
Gross weight1.4039 kg

WATCH VIDEO

See other products in this category: Wrenches Sets PROXXON,
*
23080
13 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 40.57 USDGross price for quantities from 1 set - 40.57 USD
Net price for quantities from 3 set - 37.67 USDGross price for quantities from 3 set - 37.67 USD
Packaging method by the manufacturer:Cardboard = 10 set