+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23292

Socket: 6-angles-set; 1/2",1/4"; Features: long socket; 20pcs.

Manufacturer: PROXXON

Manufacturer part number:
23292
TME Symbol:
PRN23292

Specification

Manufacturer
PROXXON
Type of socket
6-angles - set
Socket size
HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 21mm, HEX 22mm, HEX 24mm
Holder socket size - inch
1/2", 1/4"
Tools features
long socket
Quantity in set/package
20pcs.
Spanner size
  • HEX 4mm
  • HEX 5mm
  • HEX 5.5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 9mm
  • HEX 10mm
  • HEX 11mm
  • HEX 12mm
Gross weight2.9009 kg
See other products in this category: Wrenches Sets PROXXON,
*
23292
1 in TME stock
Net price for quantities from 1 set - 68.89 USDGross price for quantities from 1 set - 68.89 USD
Net price for quantities from 3 set - 63.97 USDGross price for quantities from 3 set - 63.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.