+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28472

Drill with accessories; 100W; 230VAC; 5000÷20000rpm; 0.5÷3.2mm


Manufacturer: PROXXON

Manufacturer part number:
28472
TME Symbol:
PRN28472

Specification

Manufacturer
PROXXON
Type of power tool
drill with accessories
Power
0.1kW
Drill application
cleaning, drilling, engraving, for cutting, for processing, grinding
Length
185mm
Drill features
an auxiliary brake facilitates tool changing
Kind of package
case
Enclosure material
polyamide
Operating modes
drilling
Rotational rate/speed
5000...20000rpm
Drill diameter
0.5...3.2mm
Quantity in set/package
40pcs.
Connectors for the country
Europe
Supply voltage
  • 230V AC
Kit contents
  • 3 grinding disks
  • brass brush
  • corundum grinding pin (ball)
  • corundum grinding pin (wheel)
  • cutting wheel 22mm x20
  • drills (7 pcs.) 0.5 ; 0.8 ; 1.0 ; 1.2 ; 1.5 ; 2.0 mm
  • mandril for tools fastening
Gross weight1.273 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
*
28472
7 in TME stock
Net price for quantities from 1 set - 82.26 USDGross price for quantities from 1 set - 82.26 USD
Net price for quantities from 3 set - 76.38 USDGross price for quantities from 3 set - 76.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.