+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRO1512W2E-2155CN

Power supply: switching; mains power supply,mains,plug-in; 15W


Manufacturer: ESPE

Manufacturer part number:
PRO1512W2E-2155CN
TME Symbol:
PRO1512W2E-2155CN

Specification

Manufacturer
ESPE
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
12V DC
Maximum output current
1.33A
Power
15W
Kind of output connector
5,5/2,1
Body dimensions
56x28x42mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
84.5%
Connector variant
straight
Polarisation
negative inner pin
Colour
black
Operating temperature
-10...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight90.45 g
Certificates
See other products in this category: Plug-in Power Supplies ESPE,
*
PRO1512W2E-2155CN
58 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts