+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRO3000F50-KIT

Tester: wire localizer; 50Hz; -20÷60°C; Test: circuit continuity


Manufacturer: FLUKE NETWORKS

Manufacturer part number:
PRO3000F50-KIT
TME Symbol:
PRO3000F50-KIT

Specification

Manufacturer
FLUKE NETWORKS
Type of tester
wire localizer
Detection
discontinuities and short circuits in conductors, reversed connection, trace cable length up to 16km
Frequency
50Hz
Operating temperature
-20...60°C
Receiver dimensions
249x41x33mm
Transmitter dimensions
69x61x36mm
Related items
FNET-PRO3000F50
Test
circuit continuity
Connection
headphone jack, RJ11
Power supply
  • battery 9V x2
Measuring instrument features
  • acoustic and optical indication of signal presence and strength
  • automatic power-off
  • auto polarity
  • frequencies selectable: SOLID: 1000 Hz and ALT: 1000/1500 Hz
  • generates 5 diffrent tone patterns
Battery/ rechargeable battery
  • battery 9V x2
Gross weight528.6 g
See other products in this category: LAN and Telephone Networks Testers FLUKE NETWORKS
*
PRO3000F50-KIT
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.