+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE NETWORKS
Manufacturer | FLUKE NETWORKS | |
Type of tester | wire localizer | |
Detection | discontinuities and short circuits in conductors, reversed connection, trace cable length up to 16km | |
Frequency | 60Hz | |
Operating temperature | -20...60°C | |
Receiver dimensions | 249x41x33mm | |
Transmitter dimensions | 69x61x36mm | |
Related items | FNET-PRO3000F60 | |
Test | circuit continuity | |
Connection | headphone jack, RJ11 |