+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASTEC PRO380MB-MOD

Counter; digital; three-phase; LED; Maximum current: 100A; 45÷60Hz


Manufacturer: ASTEC

Manufacturer part number:
ASTEC PRO380MB-MOD
TME Symbol:
PRO380MOD

Specification

Manufacturer
ASTEC
Type of meter
counter
Kind of meter
digital
Kind of network
three-phase
Measurement
active electric energy, apparent electric energy, power factor, reactive electric energy
Kind of display used
LED
Maximum current
100A
Operating current
5A
Rated voltage
0.23kV/0.4kV
Operating frequency
45...60Hz
Accuracy class
B
Output
pulse output SO
Interface
RS485
Communictions protocol
Modbus RTU
Measuring instrument features
MID certificate
Operating temperature
-25...55°C
Dimensions (W x H x D)
70x140x63mm
Body dimensions
140x70x63mm
Kind of measurement
direct
Illumination
yes
Display parameters
8 digits
Gross weight425.6 g
Certificates

WATCH VIDEO

See other products in this category: Energy Meters ASTEC,
*
ASTEC PRO380MB-MOD
3 in TME stock
Net price for quantities from 1 pcs - 226.07 USDGross price for quantities from 1 pcs - 226.07 USD
Net price for quantities from 3 pcs - 211.11 USDGross price for quantities from 3 pcs - 211.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.