+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SUBCON-PLUS-PROFIB/35/M12
Manufacturer | PHOENIX CONTACT | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Spatial orientation | angled 55° | |
Electrical mounting | 5pin female M12 connector, 5pin male M12 connector | |
Connector variant | PROFIBUS | |
Enclosure material | polyamide | |
Polarisation | B code - Profibus |