+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2902318

Connector: D-Sub; PIN: 9; angled 90°; Type: PROFIBUS


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2902318

Alternative designations: SUBCON-PLUS-PROFIB/90/M12

TME Symbol:
PROFIB/90/M12

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
5pin female M12 connector, 5pin male M12 connector
Connector variant
PROFIBUS
Enclosure material
polyamide
Polarisation
B code - Profibus
Gross weight66.7 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2902318
1 in TME stock
Net price for quantities from 1 pcs - 72.99 USDGross price for quantities from 1 pcs - 72.99 USD
Net price for quantities from 5 pcs - 64.88 USDGross price for quantities from 5 pcs - 64.88 USD
Net price for quantities from 10 pcs - 56.77 USDGross price for quantities from 10 pcs - 56.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.