+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2313685

Connector: D-Sub; PIN: 9; angled 90°; IDC; for cable


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2313685

Alternative designations: SUBCON-PLUS-PROFIB/90/PG/IDC

TME Symbol:
PROFIB/90/PG/IDC

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Enclosure material
ABS
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight1 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2313685
0 in TME stock
Net price for quantities from 1 pcs - 76.77 USDGross price for quantities from 1 pcs - 76.77 USD
Net price for quantities from 5 pcs - 68.23 USDGross price for quantities from 5 pcs - 68.23 USD
Net price for quantities from 10 pcs - 59.71 USDGross price for quantities from 10 pcs - 59.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.