+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2744403

Connector: D-Sub; PIN: 9; angled 55°; spring clamp; for cable

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2744403

Alternative designations: SUBCON-PLUS-PROFIB/PG

TME Symbol:
PROFIB/PG

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 55°
Electrical mounting
spring clamp
Mechanical mounting
for cable
Enclosure material
ABS
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight1 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2744403
0 in TME stock
Net price for quantities from 1 pcs - 83.46 USDGross price for quantities from 1 pcs - 83.46 USD
Net price for quantities from 5 pcs - 74.19 USDGross price for quantities from 5 pcs - 74.19 USD
Net price for quantities from 10 pcs - 64.92 USDGross price for quantities from 10 pcs - 64.92 USD
No. of pieces (Multiplicity: 1)