+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80267

Wire: data transmission; 1x2x24AWG; violet; stranded; Cu; 8mm

Manufacturer: HELU

Manufacturer part number:
80267
TME Symbol:
PROFIBUS-L2-DC-VI

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x24AWG
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8mm
Number of cores
2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
1
Core diameter
24AWG
Core diameter
0.25mm
Resistance to
most of acids, most of chemical compounds, most of oils, to weather conditions
Related items
PFB-35-PG-S, PFB-35-S, PFB-90-PG-S, PFB-90-PG-S-D, PFB-90-S, PFB-90-S-D, PFB-AX-S
Cable features
twisted pair conductors
Kind of material
halogen free, no flame propagation
Operating temperature
-40...70°C
Cable application
  • power chain
  • PROFIBUS
Gross weight59.332 g
Certificates
EAN code4060892314643

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
*
80267
210 in TME stock
Net price for quantities from 1 m - 3.82 USDGross price for quantities from 1 m - 3.82 USD
Net price for quantities from 25 m - 3.46 USDGross price for quantities from 25 m - 3.46 USD
Net price for quantities from 50 m - 3.06 USDGross price for quantities from 50 m - 3.06 USD
Net price for quantities from 100 m - 2.68 USDGross price for quantities from 100 m - 2.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m