+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Cable structure | 1x2x24AWG+3x1x18AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 5 | |
No. of pairs | 1 | |
Core diameter | 0.64mm; 1mm | |
Core diameter | 18AWG, 24AWG | |
Core marking | colours without colour repetition | |
Shield structure | Al foil, shielded threefold, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | turquoise | |
Operating temperature | -15...60°C | |
Resistance to | torsion | |
Cable features | twisted pair conductors | |
CPR standard | no classification | |
Cable external diameter | 9.7mm | |
Earth core | none | |
Related items | PFB-35-PG-S, PFB-35-S, PFB-90-PG-S, PFB-90-PG-S-D, PFB-90-S, PFB-90-S-D, PFB-AX-S | |
Kind of material | halogen free, no flame propagation | |
Kind of cable | hybrid |