+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

801659

Wire; 1x2x24AWG; stranded; Cu; Insulation: PVC; violet; PROFIBUS SK


Manufacturer: HELU

Manufacturer part number:
801659
TME Symbol:
PROFIBUS-SK-TB

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.65mm
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-40...70°C
Resistance to
coolant, mineral oils, torsion
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
8mm
Earth core
none
Cable application
  • power chain
  • PROFIBUS SK
Gross weight74.727 g
Certificates
EAN code4060892314889

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
801659
58 in TME stock
Net price for quantities from 1 m - 3.80 USDGross price for quantities from 1 m - 3.80 USD
Net price for quantities from 10 m - 3.44 USDGross price for quantities from 10 m - 3.44 USD
Net price for quantities from 25 m - 2.98 USDGross price for quantities from 25 m - 2.98 USD
Net price for quantities from 50 m - 2.61 USDGross price for quantities from 50 m - 2.61 USD
Net price for quantities from 100 m - 2.33 USDGross price for quantities from 100 m - 2.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 mReel = 1 000 m