+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Cable structure | 1x2x24AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 0.65mm | |
Core diameter | 24AWG | |
Core marking | colours without colour repetition | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | turquoise | |
Operating temperature | -40...70°C | |
Resistance to | coolant, mineral oils, torsion | |
Cable features | twisted pair conductors | |
CPR standard | no classification | |
Cable external diameter | 8mm | |
Earth core | none |