+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PROLED-1WW-CC100

LED; white warm; 4000K; 360mW; 58lm; IP67; 175°; No.of diodes: 1


Manufacturer: POS

Manufacturer part number:
PROLED-1WW-CC100
TME Symbol:
PROLED-1WW-CC100

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white warm
Colour temperature
4000K
Power
0.36W
Luminosity
58lm
IP rating
IP67
Viewing angle
175°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
26x16x11mm
LED current
30mA
Light source efficiency
160lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 84
Gross weight5.685 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-1WW-CC100
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD