+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PROLED-MINI-2W-CC70

LED; white; 7000K; 500mW; 70lm; IP67; 140°; No.of diodes: 2; -25÷55°C


Manufacturer: POS

Manufacturer part number:
PROLED-MINI-2W-CC70
TME Symbol:
PROLED-MINI-2W70

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
7000K
Power
0.5W
Luminosity
70lm
IP rating
IP67
Viewing angle
140°
Number of diodes
2
Case - mm
2835
Operating temperature
-25...55°C
Dimensions
26x8x8mm
LED current
42mA
Light source efficiency
140lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 84
Gross weight2.293 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-MINI-2W-CC70
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Packaging method by the manufacturer:Bag = 200 pcs