+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PROTECTIVE-03

Protection cover; for panel mounting,rear side nut; 1÷10mm


Manufacturer: ONPOW

Manufacturer part number:
PROTECTIVE-03
TME Symbol:
PROTECTIVE-03

Specification

Manufacturer
ONPOW
Type of connector accessories
protection cover
Mechanical mounting
for panel mounting, rear side nut
Panel thickness
1...10mm
Body colour
silver
Operating temperature
-25...55°C
Gross weight6.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
PROTECTIVE-03
110 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs