+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRS5U-1.5M

Extension lead; 3x1mm2; 1.5m; white; Sockets no: 5; 16A


Manufacturer: -

Manufacturer part number: -
TME Symbol:
PRS5U-1.5M

Specification

Type of connection cable
extension lead
Cable structure
3x1mm2
Cable length
1.5m
Insulation colour
white
Number of sockets
5
Version
with earthing, with switch
Number of cores
3
Core section
1mm2
Rated voltage
0.25kV
Max. operating current
16A
Cable/adapter structure
  • CEE 7/5 (E) socket angled
  • CEE 7/17 (C) plug
Gross weight329.225 g
*
PRS5U-1.5M
Product withdrawn from the offer
Use the specification table below to search for similar products