+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST250020

Tester: ESD surface resistivity; 10kΩ÷1TΩ; 10÷100V


Manufacturer: STATICTEC

Manufacturer part number:
ST250020
TME Symbol:
PRT-ST250020

Specification

Manufacturer
STATICTEC
Type of tester
ESD surface resistivity
Resistance measuring range
10kΩ...1TΩ
Test voltage
10...100V
Standard equipment
  • calibration certificate
  • case
  • probes 2,5kg x2
  • probe wires
  • tester
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • battery 9V x1
Gross weight6.9832 kg

WATCH VIDEO

See other products in this category: Laboratory instruments - Others STATICTEC,
*
ST250020
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 693.93 USDGross price for quantities from 1 pcs - 693.93 USD
Net price for quantities from 3 pcs - 648.04 USDGross price for quantities from 3 pcs - 648.04 USD