+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST250120

Tester: ESD surface resistivity; 10÷100V

Manufacturer: STATICTEC

Manufacturer part number:
ST250120
TME Symbol:
PRT-ST250120

Specification

Manufacturer
STATICTEC
Type of tester
ESD surface resistivity
Test voltage
10...100V
Standard equipment
  • calibration certificate
  • hard case
  • probes 2,5kg x2
  • probe wires
  • tester
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • battery 9V x1
Gross weight7.2454 kg

WATCH VIDEO

See other products in this category: Laboratory instruments - Others STATICTEC
*
ST250120
Product withdrawn from the offer
Use the specification table below to search for similar products