+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STC12222221

Coat; ESD,unisex; blue (bright); XS; 135g/m2


Manufacturer: STATICTEC

Manufacturer part number:
STC12222221
TME Symbol:
PRT-STC12222221

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
coat
Version
ESD, unisex
Colour
blue (bright)
Size
XS
Material
conductive fibers, cotton, polyester
Grammage
135g/m2
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Features of antistatic elements
  • 3/4 length
  • 3 pockets
  • dissipative
  • washing temperature: to 60°C
Dimensions
Gross weight300 g
See other products in this category: Coats and Coveralls STATICTEC,
*
STC12222221
0 in TME stock
Net price for quantities from 1 pcs - 32.23 USDGross price for quantities from 1 pcs - 32.23 USD
Net price for quantities from 3 pcs - 30.34 USDGross price for quantities from 3 pcs - 30.34 USD
Net price for quantities from 5 pcs - 28.44 USDGross price for quantities from 5 pcs - 28.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.