+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STC22130301

T-shirt; black; cotton,conductive fibers; Size: XS; women's,ESD


Manufacturer: STATICTEC

Manufacturer part number:
STC22130301
TME Symbol:
PRT-STC22130301

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
T-shirt
Colour
black
Material
conductive fibers, cotton
Size
XS
Version
ESD, women's
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Grammage
150g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight200 g
See other products in this category: Shirts STATICTEC,
*
STC22130301
0 in TME stock
Net price for quantities from 1 pcs - 25.94 USDGross price for quantities from 1 pcs - 25.94 USD
Net price for quantities from 3 pcs - 24.41 USDGross price for quantities from 3 pcs - 24.41 USD
Net price for quantities from 5 pcs - 22.89 USDGross price for quantities from 5 pcs - 22.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.